Analog DevicesAD8512TRZ-EP-R7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.9@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.00005@±5V | |
| 0.000021@±5V | |
| 0.000075@±5V | |
| 4.6@±5V | |
| 54@±5V | |
| Dual | |
| 20@±5V | |
| 34@±5V | |
| 100.59 | |
| 86 | |
| 86 | |
| 85 to 90 | |
| 8 | |
| 400 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

