Analog DevicesAD8505ACBZ-RLOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 2.5@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.000005@5V | |
| 0.00001@5V | |
| 0.025@5V | |
| Single|Dual | |
| 0.013@5V | |
| 45@5V | |
| 120 | |
| 0.015@5V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 0.095 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.91 mm |
| Package Length | 1.39 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

