Analog DevicesAD8476ACPZ-R7Special Purpose Amplifiers

SP Amp DIFF AMP Single R-R O/P ±9V/18V 16-Pin LFCSP EP T/R

Reduce sound distortion by implementing this differential amplifier AD8476ACPZ-R7 differential amplifier from Analog Devices into your electronic circuit. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±9 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.

1,911 parts: Ships tomorrow

    Total$3.35Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      South Korea
         
      • Price: $3.352
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      South Korea
      • In Stock: 411 parts
      • Price: $3.352
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,500 parts
      • Price: $3.183

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.