Analog DevicesAD8475BRMZLinear Comparators
Micropower, Uni-/Bidirectional, Current-Sense Amplifiers
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this differential amplifier AD8475BRMZ differential amplifier from Analog Devices into your electronic circuit. It has a differential|rail to rail output. Its maximum power dissipation is 16(Typ) mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

