Top Purchased
Analog DevicesAD8465WBCPZ-WPLinear Comparators
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fast Comparator | |
| 1 | |
| Rail to Rail Input | |
| 50(Min) | |
| 60 | |
| 3(Typ) | |
| LVDS | |
| 5.5 | |
| 2@2.5V | |
| 2.5 | |
| 5.5 | |
| 62 | |
| 40 to 70 | |
| 5@2.5V | |
| 50(Max) | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
Easily compare input currents and voltages in your electronic circuit design with the addition of this AD8465WBCPZ-WP comparator circuit from Analog Devices. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 60 dB. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

