Analog DevicesAD845JRZ-16-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 1.5@±15V | |
| ±4.75 | |
| ±15 | |
| ±18 | |
| 0.0003@±15V | |
| 0.002@±15V | |
| 12@±15V@0C to 70C | |
| 50@±15V | |
| 5 | |
| Dual | |
| 1500 | |
| 100@±15V | |
| 80@±15V | |
| 20 | |
| 113.98 | |
| 0.1@±15V | |
| 88 | |
| 86 | |
| 85 to 90 | |
| 16 | |
| 350 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

