Analog DevicesAD844AQOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 0.3@±15V | |
| ±4.5 | |
| ±15|±9|±12|±5 | |
| ±18 | |
| 0.4@±15V | |
| Dual | |
| 1100 | |
| 2000@±15V | |
| 2@±15V | |
| 10@±15V | |
| 12@±15V | |
| 107.96(Typ) | |
| 100(Typ) | |
| 95 to 105 | |
| 60 | |
| 100 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD844AQ OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bicom technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

