Analog DevicesAD843KNZOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 1@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.0004@±15V | |
| 0.00004@±15V | |
| 1@±15V | |
| 13@±15V | |
| 50(Min)@±15V | |
| 12 | |
| Dual | |
| 1500 | |
| 250@±15V | |
| 19@±15V | |
| 35 | |
| 89.54 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 34 | |
| 135 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD843KNZ OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 1500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

