Analog DevicesAD8436JCPZ-WPRMS to DC Converters
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 4.8 | |
| 36 | |
| ±2.4 | |
| ±18 | |
| 3 | |
| 365 | |
| 2100 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
If you need to accurately measure your AC signals then this AD8436JCPZ-WP RMS to DC converter made by Analog Devices is for you! The item will be shipped in tray orientation. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

