Analog DevicesAD8436ACPZ-WPRMS to DC Converters
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 4.8 | |
| 36 | |
| ±2.4 | |
| ±18 | |
| 3 | |
| 365 | |
| 2100 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
Doing so with high-performance, this AD8436ACPZ-WP RMS to DC converter made by Analog Devices will easily translate between those signals. This component will be shipped in tray format. This RMS to DC converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

