Analog DevicesAD8436-EVALZPower Management Development Boards and Kits
AD8436 RMS to DC Converter Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| AD8436-EVALZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| RMS to DC Converter | |
| AD8436 |
Never consume more power than needed by properly designing everything with this AD8436-EVALZ power management development kit developed by Analog Devices.
Dev Kit Description
The AD8436 evaluation board is fully assembled, tested and ready to use after the power and signal sources are connected. The AD8436-EVALZ offers many options, without sacrificing simplicity. The board is tested and shipped with a 10 μF averaging capacitor (CAVG), 3.3 μF low-pass filter capacitor (C8) and a 0.1 μF (COPT) capacitor to optimize crest factor performance
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

