Analog DevicesAD842KNZOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier ±18V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 1@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.2@±15V | |
| 5@±15V | |
| 100(Min)@±15V | |
| Dual | |
| 1300 | |
| 375@±15V | |
| 9@±15V | |
| 99.08 | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 80 | |
| 100 | |
| No | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
This general purpose amplifier AD842KNZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 75 °C. This device utilizes bicom technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

