Analog DevicesAD8428BRZ-RLInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 46.02(Typ) | |
| 35 to 50 | |
| 120 | |
| 120 to 130 | |
| 0.025@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.05@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

