Analog DevicesAD8422BRZInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 75 to 85 | |
| 0.025@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 4.6 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±2.3 | |
| ±15|±3|±5|±9|±12 | |
| ±18 | |
| 0.0005@±15V | |
| 200000(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this instrumentation amplifier AD8422BRZ differential amplifier from Analog Devices into your electronic circuit. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.8 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

