Analog DevicesAD8417WHRMZ-RLSpecial Purpose Amplifiers

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R Automotive AEC-Q100

The AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.

Drawings/Package

Key Features

 -  2.7 V to 5.5 V supply voltage

 - Single-rail output, bidirectional current sensing

 - EMI input filters

 - Temperature operation range of –40°C to 150°C (depending on model)

 - Qualified for automotive applications

General Applications

 - High-side current sensing

 - Motor controls

 - Low-side current sensing

 - Diagnostic protection

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    32 weeks
    • Price: $2.088
    1. 3000+$2.088

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.