Analog DevicesAD8417R-EVALZAmplifier IC Development Boards and Kits
AD8417 Special Purpose Amplifier Evaluation Board
The AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.
Drawings/Package

Key Features
- 2.7 V to 5.5 V supply voltage
- Single-rail output, bidirectional current sensing
- EMI input filters
- Temperature operation range of –40°C to 150°C (depending on model)
- Qualified for automotive applications
General Applications
- High-side current sensing
- Motor controls
- Low-side current sensing
- Diagnostic protection
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD8417 | |
| Special Purpose Amplifier |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
