Analog DevicesAD8398ACPZ-R7ADSL Drivers and Receivers
ADSL Driver Dual 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 2 | |
| No | |
| Differential | |
| 250(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

