Analog DevicesAD8397ARDZ-REELOperational Amplifiers - Op Amps
Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 2.4@5V | |
| 3 | |
| 25.2 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±12.6 | |
| 0.3@5V | |
| 0.9@5V | |
| 24@5V | |
| 230@5V | |
| Single|Dual | |
| 53@5V | |
| 4.5@5V | |
| 90 | |
| 1.5@5V | |
| 75 | |
| 76 | |
| 75 to 80 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

