Analog DevicesAD8375ACPZ-R7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 20(Typ) | |
| <60 | |
| 55(Typ) | |
| Differential | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0009@5V | |
| 0.000165@5V | |
| 825 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
This variable gain amplifier AD8375ACPZ-R7 differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. It has a differential output. Its maximum power dissipation is 825 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

