Analog DevicesAD8364ACPZ-REEL7RF Detectors
RF Detector 2700MHz 0dBm 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2700(Max) | |
| 0 | |
| ±1 | |
| 2.5(Typ) | |
| 4.5 | |
| 5.5 | |
| 0.5 | |
| -50 | |
| 600 | |
| 39.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

