Analog DevicesAD8352ACPZ-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <60 | |
| 57(Typ) | |
| Differential | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| ±5(Typ)@5V | |
| 0.003(Typ)@5V | |
| 210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
This differential amplifier AD8352ACPZ-R7 differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a differential output. Its maximum power dissipation is 210 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

