Analog DevicesAD8351ARM-R2RF Amplifiers
RF Amp Single DIFF Amp 2.2GHz 5.5V 10-Pin MSOP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 2200 | |
| 3000 | |
| 26(Max) | |
| 13@240MHz | |
| 27@240MHz | |
| 67(Typ)@70MHz | |
| 5.5 | |
| 3 | |
| 5 | |
| Single | |
| 320 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

