25-50% Off
Analog DevicesAD8350ARZ15-REEL7Special Purpose Amplifiers
SP Amp DIFF AMP Single 11V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 16 | |
| 60 to 75 | |
| 67(Typ) | |
| 58(Typ) | |
| Differential | |
| 1(Typ)@5V | |
| 11 | |
| 10 to 15 | |
| 4 | |
| 5|9 | |
| 11 | |
| 15(Typ)@5V | |
| 0.0002(Typ)@5V | |
| 400 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest differential amplifier AD8350ARZ15-REEL7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential output. Its maximum power dissipation is 400 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

