Analog DevicesAD8337BCPZ-WPSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 40(Typ) | |
| ±5|10 | |
| 10 to 15 | |
| 4.5 | |
| 5 | |
| 10 | |
| ±2.25 | |
| ±2.5 | |
| ±5 | |
| 0.0003(Typ)@±2.5V | |
| 185(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Analog Devices' variable gain amplifier AD8337BCPZ-WP differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its maximum power dissipation is 185(Typ) mW. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±5 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

