25-50% Off
Analog DevicesAD8336ACPZ-WPSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 62 | |
| 40(Typ) | |
| 20@±5V | |
| 0.6(Typ)@±5V | |
| ±12 | |
| 20 to 30 | |
| ±3 | |
| ±5|±9 | |
| ±12 | |
| 0.725(Typ)@±5V | |
| 0.9(Typ)@±5V | |
| 672 | |
| -40 | |
| 85 | |
| Tray | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this variable gain amplifier AD8336ACPZ-WP differential amplifier from Analog Devices for current sensing features. Its maximum power dissipation is 672 mW. Its typical dual supply voltage is ±5|±9 V, with a minimum of ±3 V and maximum of ±12 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

