Analog DevicesAD8331ARQZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.5V 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 19(Typ) | |
| 68(Typ) | |
| Differential | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.006(Typ)@5V | |
| 780 | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
Analog Devices' variable gain amplifier AD8331ARQZ differential amplifier will easily be able to amplify audio signals using two channels. It has a differential output. Its maximum power dissipation is 780 mW. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

