Arrow Electronic Components Online
AD8330EVALZ|ADI|simage
AD8330EVALZ|ADI|limage
Amplifier IC Development Boards and Kits

AD8330-EVALZ

AD8330 Special Purpose Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD8330
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources