Top Searched
Analog DevicesAD831APZ-REEL7Up-Down Converters and Mixers
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 400(Typ) | |
| 200(Typ) | |
| 0(Typ) | |
| 14 | |
| 70 | |
| 24 | |
| ±4.5|9 | |
| ±5 | |
| ±5.5|11 | |
| 1200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

