Amplifier IC Development Boards and Kits
AD8314ACP-EVALZ
AD8314 Special Purpose Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD8314
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.7 to 5.5
Order Quantity