Analog DevicesAD8310ARMZSpecial Purpose Amplifiers
SP Amp LOG Amp Single R-R I/P 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 6 | |
| 1 | |
| Rail to Rail Input | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.0012@5V | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this logarithmic amplifier AD8310ARMZ differential amplifier from Analog Devices is an essential component. Its maximum power dissipation is 200 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

