Analog DevicesAD8307ARZSpecial Purpose Amplifiers
SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 6 | |
| 1 | |
| Rail to Rail Output | |
| 75 to 100 | |
| 85.8(Typ) | |
| 0.5@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 25@5V | |
| 10@5V | |
| 0.0011(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices' logarithmic amplifier AD8307ARZ differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

