Analog DevicesAD8284WCSVZAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 64-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 5 | |
| 80000 | |
| 12 | |
| Parallel | |
| 1.7|3.1 | |
| 1.8|3.3 | |
| 1.9|3.5 | |
| 0.283Vp-p(Typ) | |
| 65(Max) | |
| Analog|Digital | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
An essential for every sensor based circuit, this general purpose AD8284WCSVZ analog front end developed by Analog Devices is going to be crucial. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3.1 V, while its maximum is 1.9|3.5 V. This AFE has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

