Analog DevicesAD8283WBCPZAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 6 | |
| 1 | |
| 7 | |
| 80000 | |
| 12 | |
| Parallel | |
| 1.7|3.1 | |
| 1.8|3.3 | |
| 1.9|3.5 | |
| 0.25Vp-p(Typ) | |
| 190(Max) | |
| Analog|Digital | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Say good-bye to poor analog to digital conversions from the use of this general purpose AD8283WBCPZ analog front end developed by Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|3.1 V, while its maximum is 1.9|3.5 V. This AFE has a temperature range of -40 °C to 105 °C. The item will be shipped in tray orientation. It has 6 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

