Analog DevicesAD827AQOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.3@±15V | |
| 7@±15V | |
| Dual | |
| 1300 | |
| 200@±5V | |
| 15@±15V | |
| 70.88 | |
| 1.5@±15V | |
| 75 | |
| 80 | |
| 80 to 85 | |
| 35 | |
| 65 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD827AQ OP amp from Analog Devices. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

