Analog DevicesAD8278BRMZSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| 75 to 85 | |
| 80 | |
| ±18|36 | |
| 30 to 50 | |
| 2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.12(Typ)@±5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This difference amplifier AD8278BRMZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

