Analog DevicesAD8277ARZSpecial Purpose Amplifiers
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 2 | |
| 75 to 85 | |
| 80 | |
| ±18|36 | |
| 30 to 50 | |
| 2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.08(Typ)@±15V | |
| 0.5(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This instrumentation amplifier AD8277ARZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

