Analog DevicesAD8274ARZSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 1 | |
| 75 to 85 | |
| 77 | |
| 1.1@±15V | |
| 36|±18 | |
| 30 to 50 | |
| 5 | |
| 28|24|18|15|12|9 | |
| 36 | |
| ±2.5 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 2.6@±15V | |
| 0.036(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual|Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This difference amplifier AD8274ARZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

