Analog DevicesAD8270ACPZ-R7Special Purpose Amplifiers
SP Amp Difference Amplifier Dual R-R I/P ±18V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Input | |
| 20 | |
| 60 to 75 | |
| 70 | |
| 113.98(Typ) | |
| Differential | |
| 1.5@±5V | |
| ±18 | |
| 30 to 50 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.5@±5V | |
| 5@±5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this difference amplifier AD8270ACPZ-R7 differential amplifier from Analog Devices for current sensing features. It has a differential output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

