Analog DevicesAD825ARZ-16-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.000025@±5V | |
| 0.00003@±5V | |
| 50(Min)@±5V | |
| Dual | |
| 130@±5V | |
| 12@±5V | |
| 66 | |
| 0.01@±5V | |
| 76 | |
| 69 | |
| 65 to 70 | |
| 21 | |
| 90 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

