Arrow Electronic Components Online
AD8253EVALZ|ADI|limage
AD8253EVALZ|ADI|simage
Amplifier IC Development Boards and Kits

AD8253-EVALZ

AD8253 Instrumentation Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD8253
  • Supported Device Technology
    Instrumentation Amplifier
  • Operating Supply Voltage Range (VDC)
    7 to 15
  • Typical Supply Current (A)
    0.05

Documentation and Resources

Datasheets
Design resources