Analog DevicesAD824ARZ-14Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| >2.5um | |
| 1@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.12 | |
| 4.988 | |
| 0.00001@5V | |
| 0.000002@5V | |
| 0.000012@5V | |
| 2.4@5V@-40C to 85C | |
| 100 | |
| Single|Dual | |
| 2@5V | |
| 16@5V | |
| 2(Typ) | |
| 120 | |
| 0.0008@5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 2 | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD824ARZ-14 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

