Amplifier IC Development Boards and Kits
AD8233CB-EBZ
AD8233 Instrumentation Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD8233
Supported Device Technology
Instrumentation Amplifier
Operating Supply Voltage Range (VDC)
3(Typ)

