Analog DevicesAD8230YRZ-REELInstrumentation Amplifiers
INST Amp Single R-R I/O ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 60 | |
| 60 to 75 | |
| ±8|16 | |
| 15 to 18 | |
| 8 | |
| 9|12|15 | |
| 16 | |
| ±4 | |
| ±5 | |
| ±8 | |
| Single|Dual | |
| 304 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

