Analog DevicesAD8227BRMZInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 100 | |
| 95 to 105 | |
| 0.1@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 2.2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.000027@±15V | |
| 0.06(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This instrumentation amplifier AD8227BRMZ differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

