Analog DevicesAD8226BRZInstrumentation Amplifiers

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Analog Devices' instrumentation amplifier AD8226BRZ differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.

Total In Stock: 201 parts

Regional Inventory: 103

    Total$5.10Price for 1

    103 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 103 parts
      • Price: $5.103
    • (98)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2418+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 98 parts
      • Price: $3.524

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.