Analog DevicesAD8226BRMZ-RLInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 75 to 85 | |
| 0.05@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 2.2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.027@±15V | |
| 800(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

