Analog DevicesAD8225ARZ-R7Instrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 13.98(Typ) | |
| <35 | |
| 86 | |
| 85 to 95 | |
| 90 | |
| 0.375@5V | |
| ±18|36 | |
| 30 to 50 | |
| 3.4 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±1.7 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0012@5V | |
| 10000(Typ)@5V | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

