Analog DevicesAD8223ARZ-R7Instrumentation Amplifiers
INST Amp Single R-R O/P ±12V/24V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 75 to 85 | |
| 80 | |
| 0.25@5V | |
| ±12|24 | |
| 20 to 30 | |
| 3 | |
| 5|9|12|15|18 | |
| 24 | |
| ±2 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.025@5V | |
| 2000(Typ)@5V | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

