Analog DevicesAD8222BCPZ-WPInstrumentation Amplifiers
INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| AD8222BCPZ-WP | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rail to Rail Output | |
| 80 | |
| 75 to 100 | |
| 80 | |
| 75 to 85 | |
| 0.06@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.001@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Get better sound quality by implementing this instrumentation amplifier AD8222BCPZ-WP differential amplifier from Analog Devices into your electronic circuit. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

