Analog DevicesAD8222ACPZ-R7Instrumentation Amplifiers
INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rail to Rail Output | |
| 80 | |
| 75 to 100 | |
| 80 | |
| 75 to 85 | |
| 0.12@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.002@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The Analog Devices instrumentation amplifier AD8222ACPZ-R7 differential amplifier can accomplish just that! It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

